395-067-523-404

Heilind Number:EDA395-067-523-404
Manufacturer:EDAC
Manufacturer Number:395-067-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-523-404

Detailed Description

Upgrade your connectivity with our cutting-edge PCB connectors. Designed for seamless board-to-board integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and a pitch of .1 inches, they offer precise alignment and secure contact. Each connector boasts 67 positions, ensuring ample connectivity options for your devices. Crafted with copper alloy contacts, they guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your electronics with this essential component.