395-067-523-408

Heilind Number:EDA395-067-523-408
Manufacturer:EDAC
Manufacturer Number:395-067-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-523-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a single row configuration with 67 positions, ensuring reliable and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while a row spacing of .2 inches allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your electronic needs. Upgrade your setup with this essential component for enhanced performance and connectivity.