395-067-523-412

Heilind Number:EDA395-067-523-412
Manufacturer:EDAC
Manufacturer Number:395-067-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-523-412

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 67 positions with a pitch of .1 inches, offering optimal space-saving solutions. The straight mount orientation ensures easy installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliability in any application. Crafted with precision, the copper alloy contacts provide exceptional conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your setup today with this essential component.