395-067-523-602

Heilind Number:EDA395-067-523-602
Manufacturer:EDAC
Manufacturer Number:395-067-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-523-602

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for optimal performance, it features 67 positions with a single row layout and a compact pitch of 0.1 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers flexibility in installation and performance in a wide range of environments. Upgrade your PCB connections with this essential component for seamless data transmission.