395-067-523-608

Heilind Number:EDA395-067-523-608
Manufacturer:EDAC
Manufacturer Number:395-067-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-523-608

Detailed Description

Enhance connectivity within your PCB setup with our meticulously crafted Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions, ensuring optimal performance in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in use. The contact material, made from high-quality Copper Alloy, guarantees reliable and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for a variety of environments. Its straight mount orientation offers convenience in installation, making it an essential component for your connectivity needs. Elevate your PCB design with this versatile and dependable connector.