395-067-523-658

Heilind Number:EDA395-067-523-658
Manufacturer:EDAC
Manufacturer Number:395-067-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-523-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and 67 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your connectivity solutions with this essential component.