395-067-524-102

Heilind Number:EDA395-067-524-102
Manufacturer:EDAC
Manufacturer Number:395-067-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-524-102

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration within your device, this connector features 67 positions with a single row layout, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in all operating conditions, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and .1-inch pitch deliver high conductivity, while the black housing adds a sleek touch to your PCB assembly. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Trust in our connector for optimal performance and longevity in your electronic applications.