395-067-524-103

Heilind Number:EDA395-067-524-103
Manufacturer:EDAC
Manufacturer Number:395-067-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-524-103

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 67 positions and a pitch of .1 inches, ensuring precise and reliable connections. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your setup with this high-quality connector and experience seamless performance every time.