395-067-524-104

Heilind Number:EDA395-067-524-104
Manufacturer:EDAC
Manufacturer Number:395-067-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-524-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 67 positions and a single row configuration, ensuring optimal performance in your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contact material and a pitch of .1 inches, you can rely on efficient power transmission. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics. Elevate your connectivity solutions with this essential component.