395-067-524-108

Heilind Number:EDA395-067-524-108
Manufacturer:EDAC
Manufacturer Number:395-067-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-524-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with a high-performance amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With 67 copper alloy contacts, each positioned at a precise pitch of .1 inches and row spacing of .2 inches, you can achieve optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic assemblies with this essential component, where quality and performance meet seamlessly.