395-067-524-112

Heilind Number:EDA395-067-524-112
Manufacturer:EDAC
Manufacturer Number:395-067-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-524-112

Detailed Description

Enhance your PCB connectivity with this high-performance 67-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your electronic setups with this essential component.