395-067-524-408

Heilind Number:EDA395-067-524-408
Manufacturer:EDAC
Manufacturer Number:395-067-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-524-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-524-408

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for secure and stable board-to-board connections. Elevate your connectivity game today.