395-067-524-458

Heilind Number:EDA395-067-524-458
Manufacturer:EDAC
Manufacturer Number:395-067-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-524-458

Detailed Description

Elevate your PCB connectivity with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features 67 positions in a single row configuration, ensuring seamless mating on your circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission with a low amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding industrial applications. Trust in our cutting-edge technology to deliver unrivaled connectivity solutions for your projects.