395-067-524-602

Heilind Number:EDA395-067-524-602
Manufacturer:EDAC
Manufacturer Number:395-067-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-524-602

Detailed Description

Enhance connectivity in your PCB designs with this Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 67 positions, ensuring efficient signal transfer. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety in operation. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise alignment on your boards. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your electronic connections with this essential component.