395-067-525-101

Heilind Number:EDA395-067-525-101
Manufacturer:EDAC
Manufacturer Number:395-067-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-101

Detailed Description

Introducing our 395-067-525-101 Card Edge Connector, a sleek and high-performance component designed for seamless board-to-board PCB connections. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. With a single row layout, 67 positions, and a precise pitch of .1 inch, it ensures optimal connectivity for your electronic devices. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade to the 395-067-525-101 for superior performance and peace of mind.