395-067-525-102

Heilind Number:EDA395-067-525-102
Manufacturer:EDAC
Manufacturer Number:395-067-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-102

Detailed Description

Introducing our 395-067-525-102 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring 67 positions and a 0.1-inch pitch, it allows for efficient data transfer with minimal signal loss. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation and 1-row configuration simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of electronic devices and systems. Upgrade your connectivity with our 395-067-525-102 Card Edge Connector.