395-067-525-104

Heilind Number:EDA395-067-525-104
Manufacturer:EDAC
Manufacturer Number:395-067-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-104

Detailed Description

Introducing our 395-067-525-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features 67 positions with a single row layout, offering reliable and efficient connections. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Crafted with precision, the copper alloy contacts guarantee high conductivity and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB designs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in the 395-067-525-104 for all your PCB connectivity needs.