395-067-525-107

Heilind Number:EDA395-067-525-107
Manufacturer:EDAC
Manufacturer Number:395-067-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-107

Detailed Description

Introducing the 395-067-525-107 Black Card Edge Connector, setting a new standard in high-performance connectivity. Engineered with precision and reliability in mind, this connector is designed for seamless integration into your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also meets stringent safety standards. The copper alloy contact material guarantees optimal conductivity, while the 1-row, 67-position layout provides ample connectivity options. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications. Trust in the 395-067-525-107 for unparalleled performance and longevity in your electronic projects.