395-067-525-108

Heilind Number:EDA395-067-525-108
Manufacturer:EDAC
Manufacturer Number:395-067-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-108

Detailed Description

Introducing our 395-067-525-108 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. This black connector features a single row design with 67 positions, providing ample room for seamless board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy, ensuring reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for your next project.