395-067-525-112

Heilind Number:EDA395-067-525-112
Manufacturer:EDAC
Manufacturer Number:395-067-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features 67 positions arranged in a single row, with a precise pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Whether you're a DIY enthusiast or a professional in the tech industry, this connector is a must-have for achieving optimal performance in your projects. Upgrade your connectivity solutions with ease, order now.