395-067-525-158

Heilind Number:EDA395-067-525-158
Manufacturer:EDAC
Manufacturer Number:395-067-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-158

Detailed Description

Introducing the 395-067-525-158, a cutting-edge black Card Edge Connector designed to elevate your PCB connectivity experience. Engineered for efficiency, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and performance. Featuring a single row with 67 positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in the superior quality of this connector for all your PCB connectivity needs.