395-067-525-178

Heilind Number:EDA395-067-525-178
Manufacturer:EDAC
Manufacturer Number:395-067-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-178

Detailed Description

Introducing our high-performance 395-067-525-178 Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for reliability and efficiency, this connector features 67 positions with a pitch of .1 inches, ensuring precise and secure contact. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a compact design, it is ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Trust in its superior quality and performance for your connectivity needs. Explore more of our innovative products in the Connectors category.