395-067-525-188

Heilind Number:EDA395-067-525-188
Manufacturer:EDAC
Manufacturer Number:395-067-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-188

Detailed Description

Introducing our high-performance 395-067-525-188 Card Edge Connector, designed for seamless board-to-board PCB connections in even the most demanding environments. Crafted with precision and durability in mind, this connector features 67 positions in a single row, ensuring efficient and reliable data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees superior safety and protection. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in the quality and performance of our 395-067-525-188 Connector for all your PCB connectivity needs.