395-067-525-402

Heilind Number:EDA395-067-525-402
Manufacturer:EDAC
Manufacturer Number:395-067-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-402

Detailed Description

Introducing our high-performance 395-067-525-402 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. With a compact pitch of .1 inches and 67 positions, this connector offers optimal space efficiency without compromising on functionality. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, with a wide temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy for reliable conductivity. The straight mount orientation and single row design make installation a breeze, while the row spacing of .2 inches further enhances versatility. Trust in the quality and performance of this connector for your PCB assembly needs.