395-067-525-403

Heilind Number:EDA395-067-525-403
Manufacturer:EDAC
Manufacturer Number:395-067-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-403

Detailed Description

Upgrade your PCB connections with our high-performance 395-067-525-403 board-to-board card edge connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a single row layout and a total of 67 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from copper alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and reliable performance. Elevate your PCB setups with this essential component from our extensive line of connectors.