395-067-525-404

Heilind Number:EDA395-067-525-404
Manufacturer:EDAC
Manufacturer Number:395-067-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-404

Detailed Description

Introducing our high-performance 395-067-525-404 Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with industry safety standards. Featuring 67 positions with a pitch of .1 inches, it offers efficient connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Trust in the quality and performance of our 395-067-525-404 connector to meet your connectivity needs with precision and reliability.