395-067-525-408

Heilind Number:EDA395-067-525-408
Manufacturer:EDAC
Manufacturer Number:395-067-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-408

Detailed Description

Introducing our high-performance 395-067-525-408 Black Card Edge Connector, designed for seamless and reliable board-to-board connectivity in a wide range of electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures maximum safety and longevity. Featuring a single row design with 67 positions and a pitch of .1 inch, it offers precise and efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in any environment. Trust in the 395-067-525-408 for superior performance and connectivity in your PCB projects.