395-067-525-412

Heilind Number:EDA395-067-525-412
Manufacturer:EDAC
Manufacturer Number:395-067-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-412

Detailed Description

Introducing our 395-067-525-412 Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronic devices. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With 67 positions and a pitch of .1 inch, it offers ample room for precise connections on your PCB. The contact material, crafted from Copper Alloy, guarantees secure and low-resistance conductivity. Featuring straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our product to streamline your PCB assembly process.