395-067-525-458

Heilind Number:EDA395-067-525-458
Manufacturer:EDAC
Manufacturer Number:395-067-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-458

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector, featuring 67 positions for seamless data transmission. Made with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, this connector ensures a secure and efficient connection every time. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Designed for versatility, it has a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Elevate your connectivity with this essential component for electronics assembly.