395-067-525-478

Heilind Number:EDA395-067-525-478
Manufacturer:EDAC
Manufacturer Number:395-067-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-478

Detailed Description

Introducing our high-performance 395-067-525-478 Card Edge Connector, designed for seamless board-to-board PCB connectivity. This essential component features 67 positions with a 0.1-inch pitch, ensuring precise and reliable connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees exceptional performance and longevity, even in demanding environments. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any application. Trust in the quality and efficiency of our black-colored Card Edge Connector for all your PCB connectivity needs.