395-067-525-488

Heilind Number:EDA395-067-525-488
Manufacturer:EDAC
Manufacturer Number:395-067-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-488

Detailed Description

Introducing our cutting-edge 395-067-525-488 Black Board To Board PCB Connector, designed for seamless electronic connections. With an amperage of 3A, this connector boasts high performance and reliability. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Featuring a single row design with 67 positions, it offers efficient and space-saving connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. The .1 inch pitch and .2 inch row spacing enable precise alignment on PCBs. With a straight mount orientation, installation is effortless. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in our product to deliver exceptional quality and connectivity for your electronic devices.