395-067-525-602

Heilind Number:EDA395-067-525-602
Manufacturer:EDAC
Manufacturer Number:395-067-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-602

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, SKU 395-067-525-602, designed for seamless integration into your electronic assemblies. With 67 positions and a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and secure connections. The contact material, crafted from premium Copper Alloy, guarantees optimal conductivity. Its compact design features a single row with a .1-inch pitch and .2-inch row spacing, perfect for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications. Trust in its straight mount orientation for effortless installation. Elevate the performance of your electronic devices with this high-quality connector, a must-have in any engineer's toolkit.