395-067-525-603

Heilind Number:EDA395-067-525-603
Manufacturer:EDAC
Manufacturer Number:395-067-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-603

Detailed Description

Introducing our high-performance 395-067-525-603 Black PCB Connector, designed to streamline your electronic connections with precision and reliability. With an amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 67 positions, and a pitch of .1 inch, it offers seamless connectivity for your PCBs. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation and row spacing of .2 inch allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in the 395-067-525-603 for high-quality, high-speed connections every time. Elevate your PCB assembly experience with this essential component.