395-067-525-607

Heilind Number:EDA395-067-525-607
Manufacturer:EDAC
Manufacturer Number:395-067-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-607

Detailed Description

Introducing our 395-067-525-607 Card Edge Connector, designed for seamless board-to-board PCB connections with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safe and efficient performance in any electronic setup. With a single row layout and 67 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and durability of our product to meet your connectivity needs with excellence.