395-067-525-608

Heilind Number:EDA395-067-525-608
Manufacturer:EDAC
Manufacturer Number:395-067-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-608

Detailed Description

Introducing the 395-067-525-608, a cutting-edge black PCB connector engineered for seamless board-to-board connectivity. With a high amperage rating of 3A, this connector ensures reliable power transmission in even the most demanding applications. Crafted from UL 94V-0 thermoplastic polyester, its housing guarantees exceptional durability and fire resistance. Featuring a single row design with 67 positions spaced at a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient connections. The contact material, made of copper alloy, further enhances conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme environmental conditions. Ideal for use in various electronic devices, it is a must-have component for seamless and secure PCB connections. Upgrade your connectivity solutions with the 395-067-525-608.