395-067-525-612

Heilind Number:EDA395-067-525-612
Manufacturer:EDAC
Manufacturer Number:395-067-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-612

Detailed Description

Enhance your PCB connectivity with our 395-067-525-612 Card Edge Connector. Designed for optimal performance, this connector features 67 positions in a single row with a pitch of .1 inches, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, this connector offers superior conductivity. Its straight mount orientation and row spacing of .2 inches make it easy to install and use. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this high-quality connector.