395-067-525-658

Heilind Number:EDA395-067-525-658
Manufacturer:EDAC
Manufacturer Number:395-067-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-658

Detailed Description

Introducing our 395-067-525-658 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row layout and 67 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch and .2-inch row spacing. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the 395-067-525-658 for superior performance and connectivity in your PCB projects.