395-067-525-678

Heilind Number:EDA395-067-525-678
Manufacturer:EDAC
Manufacturer Number:395-067-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-678

Detailed Description

Introducing our high-performance 395-067-525-678 Black Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 67 positions, copper alloy contacts, and a pitch of .1 inch, this connector offers precise and efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the quality and performance of this essential component for your PCB connectivity needs.