395-067-525-688

Heilind Number:EDA395-067-525-688
Manufacturer:EDAC
Manufacturer Number:395-067-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-688

Detailed Description

Introducing the 395-067-525-688, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector offers not just durability, but also safety in operation. Its 67 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, ensure efficient and space-saving PCB connections. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the 395-067-525-688 for superior performance and quality in your electronic projects.