395-067-540-104

Heilind Number:EDA395-067-540-104
Manufacturer:EDAC
Manufacturer Number:395-067-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-104

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless PCB integration, this connector features 67 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is ensured. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Whether for industrial or commercial use, this black connector, with a straight mount orientation, offers unparalleled connectivity for your projects. Elevate your electronic assemblies with this essential component.