395-067-540-107

Heilind Number:EDA395-067-540-107
Manufacturer:EDAC
Manufacturer Number:395-067-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek Black. Designed for optimal power delivery, it features a 3 A amperage and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and precise .1-inch pitch, it offers seamless integration on your board. The Copper Alloy contact material ensures reliable conductivity, while the 67-position configuration caters to versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments, guaranteeing long-lasting performance in any setup. Elevate your connectivity solutions with this essential component.