395-067-540-188

Heilind Number:EDA395-067-540-188
Manufacturer:EDAC
Manufacturer Number:395-067-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-188

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this essential component features 67 positions with a durable copper alloy contact material, ensuring reliable power delivery. The straight mount orientation and compact .1-inch pitch make it ideal for space-constrained applications, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers robust performance even in challenging environments. Upgrade your electronics assembly with this versatile and dependable connector, a must-have in any professional setting.