395-067-540-403

Heilind Number:EDA395-067-540-403
Manufacturer:EDAC
Manufacturer Number:395-067-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-403

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a single row layout with 67 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation offers convenience during installation. Perfect for demanding applications, this connector is a vital component in your electronic assembly projects.