395-067-540-408

Heilind Number:EDA395-067-540-408
Manufacturer:EDAC
Manufacturer Number:395-067-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features 67 positions with a single row configuration, ensuring optimum performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions, with a wide temperature range of -40 to 105 °C. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation offers easy installation onto your PCB board, making it ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.