395-067-540-412

Heilind Number:EDA395-067-540-412
Manufacturer:EDAC
Manufacturer Number:395-067-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions and a single row configuration, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your electronics with this reliable connector, a must-have for any PCB assembly project.