395-067-540-458

Heilind Number:EDA395-067-540-458
Manufacturer:EDAC
Manufacturer Number:395-067-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-458

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration on your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With 67 positions and a compact .1 inch pitch, it offers ample room for efficient signal transmission. The straight mount orientation and single-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees durability in harsh environments. Trust in this connector for robust and dependable board-to-board connections in a variety of applications.