395-067-540-478

Heilind Number:EDA395-067-540-478
Manufacturer:EDAC
Manufacturer Number:395-067-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-478

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring versatile compatibility for your circuitry needs. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose our Straight mount orientation for easy installation and streamline your PCB connections with confidence. Elevate your connectivity game with this essential component.