395-067-540-488

Heilind Number:EDA395-067-540-488
Manufacturer:EDAC
Manufacturer Number:395-067-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-488

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Featuring 67 positions in a single row, it offers efficient power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in any application. The .1" pitch and .2" row spacing allow for seamless integration, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's perfect for both standard and extreme environments. Elevate your PCB design with this essential component.