395-067-540-602

Heilind Number:EDA395-067-540-602
Manufacturer:EDAC
Manufacturer Number:395-067-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for precision and durability, it boasts 67 positions in a single row, allowing seamless integration for your electronic components. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your PCB assembly with this sleek and sturdy connector for seamless data transfer.