395-067-540-603

Heilind Number:EDA395-067-540-603
Manufacturer:EDAC
Manufacturer Number:395-067-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-603

Detailed Description

Upgrade your electronic connections with our advanced Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row design with 67 positions for efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for superior durability. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh conditions. Perfect for various applications, it's a must-have component for any electronics enthusiast.